Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount RCP Silver
Amphenol 082-209 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.