
RF N Type connector, female, cable mount, straight orientation, designed for 50 Ohm impedance and operating frequencies from 0 to 11 GHz. Features brass body with nickel plating, silver-plated center contact made of copper and bronze with silver and gold plating, and PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 1.5kV. Termination is via solder, with a length of 39.6mm.
Amphenol 082-209-1006 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver, Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 39.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-209-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.