Right-angle, free-hanging wire housing and contact connector with 50 Ohm impedance. Features silver-plated copper contacts and a nickel-plated brass body. Operates from DC to 11 GHz with a maximum frequency of 11 GHz and a DC rated voltage of 1.5kV. Dielectric and insulation are PTFE/Teflon, with a mating cycle rating of 500. Operating temperature range is -65°C to 165°C.
Amphenol 082-213 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 35.7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 33.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.