This right angle RF connector features a brass body with nickel plating, gold center contact plating, and copper contact material. The dielectric material is PTFE. It has an impedance of 50R and a maximum operating frequency of 11GHz. The operating temperature range is -65°C to 165°C. The connector is designed for free hanging applications with a right angle orientation.
Amphenol 082-213-1001 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| RoHS | Compliant |
No datasheet is available for this part.