
RF coaxial connector, Type N, female, straight orientation, panel mount with bulkhead, front side nut. Features 50 Ohm impedance, 0 to 11 GHz operating frequency, and 1.5kV voltage rating. Constructed with a brass body plated in nickel, bronze contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and is RoHS compliant.
Amphenol 082-346-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.41inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-346-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
