RF coaxial connector, Type C, 50 Ohm impedance, operating from 0 to 2 GHz with a maximum frequency of 11 GHz. Features a brass body with nickel plating, PTFE dielectric, and silver-plated copper center contact. Designed for panel, bulkhead mounting with front side nut, offering straight orientation and solder termination. Rated for 1.5kV voltage and operating temperatures from -65°C to 165°C, this RoHS compliant component meets the UG-634 military standard.
Sign in to ask questions about the Amphenol 082-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-515 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Military Standard | UG-634 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.