Right angle, male RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating from 0 to 11 GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated center contacts and a bronze/brass contact material, both with gold plating. This connector supports 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 1.5kV.
Sign in to ask questions about the Amphenol 082-5374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-5374 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 35.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.