
RF N Type connector, female, cable mount, straight orientation, and crimp termination. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Operates from 0 to 11 GHz with 50 Ohm impedance and 0.15dB insertion loss. Rated for 1.5kV, 500 mating cycles, and a temperature range of -65°C to 165°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-5376-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5376-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
