RF coaxial connector, N Type, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, with a maximum frequency of 11 GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Offers 500 mating cycles, 1.5kV voltage rating, and a maximum operating temperature of 165°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-5380-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.48inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type, RFX |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5380-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.