This RF connector features a silver-plated brass body with a gold-plated center contact and a PTFE dielectric material. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 500 mating cycles. The connector is designed for free-hanging or cable mounting and has a straight orientation. It is suitable for applications requiring high-frequency performance.
Amphenol 082-5773-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.