This RF connector features a gold-plated copper contact material and a female gender. It is designed for panel mount applications and operates within a frequency range of 0 to 11 GHz. The connector is packaged in bulk and is compliant with RoHS regulations. The impedance of the connector is 50 ohms.
Sign in to ask questions about the Amphenol 082-5933 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-5933 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-5933 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.