
Straight, female RF connector with 50 Ohm impedance, designed for crimp termination. Features a brass body with nickel plating and a PTFE dielectric. Offers a maximum operating frequency of 6 GHz and a voltage rating of 1.5kV. Suitable for panel, bulkhead, and front-side nut mounting, with a mating cycle rating of 500. Operating temperature range from -65°C to 165°C.
Amphenol 082-6093-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.303inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6093-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.