
This panel mount RF connector features a brass body with nickel plating and gold-plated contacts. It operates over a frequency range of 0 to 18 GHz with an impedance of 50 ohms and insertion loss of 0.15 dB. The connector is rated for 1.5 kV and can withstand temperatures between -65°C and 165°C. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 082-6098-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-6098-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6098-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
