
This wire housing features a silver housing color and is made of brass with nickel plating. The center contact is plated with gold, and the contact material is bronze with gold plating. It has a dielectric material of PTFE and an impedance of 50 ohms with an insertion loss of 0.15 dB. The housing is designed for panel, flanges, or bulkhead mounting and is RoHS compliant. It can withstand 500 mating cycles and operates at frequencies up to 11 GHz.
Amphenol 082-6099-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6099-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
