
Straight, male, crimp-style RF connector with 50 Ohm impedance, designed for cable mounting. Features brass body with nickel plating and brass center contact with gold plating, ensuring reliable signal transmission up to 11 GHz. PTFE dielectric material and a voltage rating of 1.5kV contribute to robust performance. Offers 500 mating cycles and operates across a wide temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 082-61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-61 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 305um |
| Insulation Material | Teflon |
| Length | 0.875inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Military Standard | UG-21B |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
