
Straight, female coaxial connector for 50 Ohm impedance applications, operating from DC to 11 GHz. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated bronze, rated for 500 mating cycles and 1.5kV voltage. Suitable for cable mounting with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-63-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Length | 1.582inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 082-63-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
