
Right-angle Type N adapter with PL/F gender, designed for 0 to 11 GHz operating frequencies and 50 Ohm impedance. Features gold-plated contacts for optimal conductivity. This adapter measures 36.5 mm in length, 32.5 mm in height, and 20.6 mm in diameter, with an operating temperature range of -65 °C to 165 °C.
Amphenol 082-64-RFX technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 36.5 |
| Product Height (mm) | 32.5 |
| Product Diameter (mm) | 20.6 |
| Type | Type N Adapter |
| Gender | PL/F |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 082-64-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.