Female Type N RF coaxial connector with a straight, panel mount orientation. Features a 50 Ohm impedance and operates from 0 to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a brass body plated in nickel, and copper/brass contacts plated in gold. Dielectric is PTFE, and the connector offers a voltage rating of 1.5kV and 500 mating cycles. Rated IP67 for waterproof and dust-tight performance.
Amphenol 082-6512 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Resistance | 50R |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.