RF coaxial connector, Type N, straight cable mount, 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 1.5kV voltage, and IP67 waterproof and dust-tight protection. Offers a maximum operating temperature of 85°C and a minimum of -55°C, with a typical insertion loss of 0.15dB.
Amphenol 082-6517 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Ratings | IP67, Waterproof, Dust Tight |
| Resistance | 50R |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
