
Right-angle RF connector, N-Type, 50 Ohm impedance, designed for LMR-240 cable. Features brass body with nickel plating and gold-plated brass center contact. Dielectric is PTFE, with a maximum operating frequency of 6 GHz and a voltage rating of 1.5kV. Offers 500 mating cycles and IP67 waterproof and dust-tight ratings.
Amphenol 082-6557 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Resistance | 50R |
| Series | ARC |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-6557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.