
This N-type bulkhead adapter features female-to-female, straight, 50 Ohm impedance, and operates from DC to 11 GHz. Constructed with a brass body plated in nickel and copper contacts plated in silver, it utilizes polytetrafluoroethylene insulation. Rated IP67, this waterproof and dust-tight component is lead-free and designed for bulkhead mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | N |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.