
Straight, female-to-female RF coaxial adapter with 50 Ohm impedance, operating from 0 Hz to 11 GHz. Features brass body with nickel plating and PTFE dielectric. Center and contact materials are gold-plated bronze, ensuring reliable signal transmission. Designed for panel or bulkhead mounting with a straight orientation.
Sign in to ask questions about the Amphenol 082-66-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-66-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 38.1mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-66-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
