This Type N RF connector features a right-angle contact point and straight body orientation. It is designed for panel mounting and operates within a frequency range of 0 to 18 GHz. The connector has an impedance of 50 ohms and can withstand temperatures between -65 and 165 degrees Celsius. The contact plating is silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-6712-705590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
Download the complete datasheet for Amphenol 082-6712-705590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.