
The Amphenol 082-805 is a 1.5kV rated wire housing with a frequency range of 0 to 4 GHz. It features a nickel plated brass body and a silver plated copper contact. The housing is made from PTFE dielectric material and has a 50 ohm impedance. It can withstand up to 500 mating cycles and operates between -65°C and 165°C. The connector is available in a bulk packaging option with a solder termination.
Amphenol 082-805 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Military Standard | UG-560 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
