RF coaxial connector, Type N, straight orientation, cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with silver plating, silver-plated brass center contact with gold plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates between -55°C and 165°C.
Sign in to ask questions about the Amphenol 082-816-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-816-1000 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-816-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
