This Amphenol connector features a brass body with nickel plating and a silver-plated center contact. The dielectric material is PTFE, and the connector is rated for 1.5kV. It has an impedance of 50R and can withstand up to 500 mating cycles. The operating temperature range is -65°C to 165°C, and it is suitable for use at frequencies up to 4GHz. The connector is mounted via solder termination and is available in a right-angle orientation.
Sign in to ask questions about the Amphenol 082-856-2050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 082-856-2050 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-856-2050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.