
This straight, panel-mount wire housing and contact features a 50 Ohm impedance and operates from 0Hz to 4GHz. Constructed with a brass body plated in nickel, it utilizes silver-plated brass and copper contacts for reliable signal transmission. Designed for bulkhead mounting with flanges, this connector supports up to 500 mating cycles and has a voltage rating of 1.5kV. Its insulation is made from tetrafluoroethylene, and it is rated for operating temperatures between -65°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 082-92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Depth | 30.2mm |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 38.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Military Standard | UG-496 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HN |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.359988oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 082-92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
