Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 083-168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 168 |
| Color | Silver |
| Diameter | 0.438inch |
| Length | 1inch |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 Hz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
