
This phenolic male connector features a length of 14mm and operates within a temperature range of -65°C to 165°C. It meets the military standard UG-646. The connector is packaged in bulk and is not radiation hardened.
Amphenol 083-1AC-RFX technical specifications.
| Body Material | Phenolic, Mica |
| Gender | Male |
| Length | 14mm |
| Max Operating Temperature | 165°C |
| Military Standard | UG-646 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 083-1AC-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.