Amphenol 083-1AP technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Gold |
| Depth | 30.2mm |
| Gender | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.5mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
