Sign in to ask questions about the Amphenol 083-1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 083-1F technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Depth | 15.9mm |
| Gender | Male |
| Insulation Material | Polytetrafluoroethylene |
| Length | 50.8mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 300 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
