
The Amphenol 083-1J is a female RF connector with a nickel plated body and copper-brass contacts with silver plating. It features a 50 ohm impedance and operates over a frequency range of 0 to 300 MHz. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The Amphenol 083-1J is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol 083-1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 083-1J technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.6mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
