This connector features a brass body with nickel plating, gold-plated center contact, and brass contact material. It is made with PTFE dielectric material and has a maximum operating frequency of 300MHz. The operating temperature range is -55°C to 85°C. This connector is RoHS compliant and suitable for free hanging orientation.
Amphenol 083-1J-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.