This silver-plated RF female connector features a brass body with a silver plating, and a center contact with a silver plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in frequencies up to 300 MHz and has a voltage rating of 500V. It is available in bulk packaging and has a termination of solder.
Sign in to ask questions about the Amphenol 083-1SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 083-1SP technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | Polymer |
| Frequency | 300MHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 38mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
