
This wire housing features a nickel plated brass body and silver plated contacts, with a phenolic dielectric material. It operates at frequencies up to 300 MHz and has a voltage rating of 500V. The housing is designed for free hanging and crimp termination, with a maximum operating temperature range of -55°C to 150°C.
Amphenol 083-58DCP-2RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Phenolic |
| Frequency | 300MHz |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 300 Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.