This RF coaxial connector features a brass body with nickel plating, silver center contact plating, and silver contact plating. The dielectric material is PTFE. The connector operates at a maximum frequency of 300MHz and has a maximum operating temperature of 165°C. It can withstand 500 mating cycles and is suitable for use in environments with temperatures ranging from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 300MHz |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |