
This UHF wire housing contact features a nickel-plated body with copper and brass contacts and silver plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The contact is designed for cable mounting and has a length of 38mm. It is rated for a maximum frequency of 300MHz and is available in bulk packaging.
Amphenol 083-822 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 38mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | UHF |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
