This RF connector features a brass body with nickel plating and a silver-plated center contact. It has a PTFE dielectric material and a 50 ohm impedance. The connector is designed for panel, bulkhead, or rear side nut mounting and can withstand up to 500 mating cycles. It operates at frequencies up to 300 MHz and has a maximum operating temperature of 165°C. The connector is available in bulk packaging and is terminated with solder.
Sign in to ask questions about the Amphenol 083-875 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 083-875 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 300MHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-875 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.