This wire housing contact features a nickel-plated body with copper and brass contacts and silver plating. It is designed for bulkhead and panel mounting and operates within a temperature range of -65°C to 165°C. The contact is suitable for frequencies up to 300 MHz and is terminated with solder. The contact is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 083-878-RFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-878-RFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.