
This wire housing features a silver-plated brass body with a nickel plating, and a silver-plated center contact. The housing is made from brass and copper, with a phenolic dielectric material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The wire housing is designed for free-hanging or cable mounting and has a maximum frequency of 300MHz.
Amphenol 083-8SP-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | Phenolic |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Series | UHF, RFX |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-8SP-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
