Conn QN 0Hz to 6GHz 50Ohm Solder ST Panel Mount RCP Gold
Amphenol 090-100J-51S technical specifications.
| Type | QN |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 090-100J-51S to view detailed technical specifications.
No datasheet is available for this part.