Cable Assembly Belden 4794R 5m HD-BNC to BNC RCP-PL Bag
Amphenol 095-850-192M500 technical specifications.
| Cable Type | Belden 4794R |
| Gender | RCP-PL |
| Connector Type B | BNC |
| Connector Type A | HD-BNC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 095-850-192M500 to view detailed technical specifications.
No datasheet is available for this part.