The 095-850-236-036 is a high-quality RF cable assembly featuring standard SMA straight plugs on both ends. It is constructed using RG-174 coaxial cable, which provides flexibility and reliable performance for low-frequency applications. The assembly is 36 inches (914.4 mm) in length and is typically used in wireless infrastructure, broadband, and instrumentation environments. The SMA connectors are made with gold-plated brass bodies and contacts for optimal signal integrity.
Amphenol 095-850-236-036 technical specifications.
| Connector 1 Type | SMA Straight Plug |
| Connector 2 Type | SMA Straight Plug |
| Cable Type | RG-174 |
| Length | 36inches |
| Impedance | 50Ohms |
| Frequency Max | 1GHz |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Brass |
| Contact Finish | Gold |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Amphenol 095-850-236-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.