The 095-902-459-012 is a 12-inch RF coaxial cable assembly from Amphenol RF, featuring a straight SMA plug and a straight SMP plug. It utilizes T-Flex 405 cable, a high-performance flexible alternative to semi-rigid coax that supports frequencies up to 18 GHz. The SMA connector includes an anti-torque body made of stainless steel with gold plating, while the SMP connector is constructed of gold-plated beryllium copper. The assembly maintains a constant 50 Ohm impedance and is designed for low reflection and high durability in sub-miniature, high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency - Max | 18GHz |
| Cable Length | 12inches |
| Cable Type | T-Flex 405 |
| Connector A | SMA Plug (Straight) |
| Connector B | SMP Plug (Straight) |
| Jacket Color | Blue |
| Contact Plating | Gold |
| Voltage Rating (Hi-Pot) | 500VRMS |
| Style | SMA to SMP |
| RoHS | RoHS3 Compliant |
| REACH | Affected |