The 095-902-485-012 is a high-quality RF cable assembly featuring two straight MMCX plugs. It is constructed using RG-178 coaxial cable, which is known for its high-temperature resistance and flexible performance in tight spaces. The assembly has a length of 12 inches (304.8 mm) and is designed for 50 Ohm impedance applications, commonly used in wireless communication and test equipment.
Checking distributor stock and pricing after the page loads.
| Connector 1 Type | MMCX Plug |
| Connector 2 Type | MMCX Plug |
| Cable Type | RG-178 |
| Impedance | 50Ohms |
| Length | 12Inches |
| Frequency (Max) | 3GHz |
| Body Finish | Gold |
| RoHS | Compliant |