The 095-902-485-036 is a high-quality coaxial cable assembly featuring SMA straight plugs on both ends. It utilizes flexible RG-316 cable, providing a 50 Ohm impedance and is designed for reliable performance in RF applications up to 3 GHz. The assembly length is 36 inches (914.4 mm).
Checking distributor stock and pricing after the page loads.
| Connector 1 | SMA Straight Plug |
| Connector 2 | SMA Straight Plug |
| Cable Type | RG-316 |
| Impedance | 50Ohms |
| Length | 36inches |
| Frequency Max | 3GHz |
| RoHS | Compliant |
| REACH | Compliant |