Cable Assembly LMR-400 6.096m Type N to Type N PL-PL Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | LMR-400 |
| Gender | PL-PL |
| Connector Type B | Type N |
| Connector Type A | Type N |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |