Amphenol 095-909-174-120 technical specifications.
| Cable Type | LMR-400 |
| Gender | PL-F |
| Connector Type B | Type N |
| Connector Type A | Type N |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 095-909-174-120 to view detailed technical specifications.
No datasheet is available for this part.