Cable Assembly LMR-400 22.86m Type N to Type N PL-F Bag
Checking distributor stock and pricing after the page loads.
Amphenol 095-909-175L075 technical specifications.
| Cable Type | LMR-400 |
| Gender | PL-F |
| Connector Type B | Type N |
| Connector Type A | Type N |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.