The 1 PSI-D-4V-ASCX is a board-mount differential pressure sensor featuring an amplified analog output. This silicon pressure sensor utilizes proprietary technology to reduce output offset and errors due to temperature. It provides a ratiometric output that spans from 0.25V to 4.75V DC over the calibrated pressure range of 0 to 1 PSI. The device is designed for use with non-corrosive, non-ionic working fluids such as air and dry gases.
Checking distributor stock and pricing after the page loads.
| Operating Pressure | 1psi |
| Output Type | Analog Voltage |
| Output Range | 0.25 to 4.75V |
| Pressure Type | Differential |
| Accuracy | 0.5% |
| Operating Supply Voltage | 5V |
| Supply Voltage Range | 4.5 to 5.5V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Port Size | 4.8mm |
| Port Style | Dual Axial Barbless |
| RoHS | Compliant |
| Iso | 9001, 14001 |